
602003CY | |
|---|---|
DigiKey Part Number | 2181-602003CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602003CY |
Description | CABLE 3COND 20AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.341" (8.66mm) |
Series | Shield Type Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Number of Conductors 3 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 16/0.0083" | Spool Size 2500.0' (762.0m) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 5 | 3,53800 € | 17,69 € |
| 10 | 3,36800 € | 33,68 € |
| 25 | 3,15600 € | 78,90 € |
| 50 | 3,00300 € | 150,15 € |
| 100 | 2,85660 € | 285,66 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |


