
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Series | Shield Type Braid |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 3 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,50129 € | 2.506,45 € |
| Unit Price without VAT: | 0,50129 € |
|---|---|
| Unit Price with VAT: | 0,59654 € |


