2 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602002

DigiKey Part Number
2181-602002-ND
2181-602002-DS-ND
Manufacturer
Manufacturer Product Number
602002
Description
CABLE 2 COND 20 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,28000 €1,28 €
51,14600 €5,73 €
101,09200 €10,92 €
251,02360 €25,59 €
500,97460 €48,73 €
1000,92760 €92,76 €
Bulk
QuantityUnit PriceExt Price
2.5000,45485 €1.137,12 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €