
601809 | |
|---|---|
DigiKey Part Number | 2181-601809-ND 2181-601809-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601809 |
Description | CABLE 9 COND 18 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 9 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 16/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.453" (11.51mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 5 | 4,12800 € | 20,64 € |
| 10 | 3,93100 € | 39,31 € |
| 25 | 3,68240 € | 92,06 € |
| 50 | 3,50400 € | 175,20 € |
| 100 | 3,33280 € | 333,28 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 2,14997 € | 5.374,93 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

