7 Conductor Multi-Conductor Cable Gray 18 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601807

DigiKey Part Number
2181-601807-25-ND
Manufacturer
Manufacturer Product Number
601807
Description
CABLE 7COND 18AWG GRAY 25'
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 18 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.367" (9.32mm)
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Direct Burial, Oil Resistant, UV Resistant
Number of Conductors
7
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
32/0.0083"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 18AWG GRAY FEET
In-Stock: 6753
Unit Price: 3,72000 €
CABLE 7COND 18AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 7COND 18AWG GRAY 100'
In-Stock: 0
Unit Price:
CABLE 7COND 18AWG GRAY 10'
In-Stock: 0
Unit Price: