4 Conductor Multi-Conductor Cable Gray 18 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601804CY

DigiKey Part Number
2181-601804CY-10-ND
Manufacturer
Manufacturer Product Number
601804CY
Description
CABLE 4COND 18AWG GRAY SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 18AWG GRAY SHLD FEET
In-Stock: 5001
Unit Price: 4,41000 €
CABLE 4COND 18AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG GRAY SHLD 25'
In-Stock: 0
Unit Price: