
601803CY | |
|---|---|
DigiKey Part Number | 2181-601803CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601803CY |
Description | CABLE 3COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.367" (9.32mm) |
Series | Shield Type Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Number of Conductors 3 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 32/0.0083" | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 5 | 3,49400 € | 17,47 € |
| 10 | 3,32900 € | 33,29 € |
| 25 | 3,11920 € | 77,98 € |
| 50 | 2,96800 € | 148,40 € |
| 100 | 2,82330 € | 282,33 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |



