
601612CY | |
|---|---|
DigiKey Part Number | 2181-601612CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601612CY |
Description | CABLE 12CON 16AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.656" (16.66mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Oil Resistant |
Cable Type | Usage Industrial |
Number of Conductors 12 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 30/0.0102" | Shield Coverage 85% |
Conductor Material Copper, Bare | Spool Size 1500.0' (457.2m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| 5 | 11,14000 € | 55,70 € |
| 10 | 10,60300 € | 106,03 € |
| 25 | 9,92800 € | 248,20 € |
| 50 | 9,44100 € | 472,05 € |
| 100 | 8,97410 € | 897,41 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |


