
601603CY | |
|---|---|
DigiKey Part Number | 2181-601603CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601603CY |
Description | CABLE 3COND 16AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.395" (10.03mm) |
Series | Shield Type Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Number of Conductors 3 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 30/0.0102" | Spool Size 1000.0' (304.8m) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 5 | 4,25800 € | 21,29 € |
| 10 | 4,05500 € | 40,55 € |
| 25 | 3,79880 € | 94,97 € |
| 50 | 3,61480 € | 180,74 € |
| 100 | 3,43810 € | 343,81 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |



