
601425 | |
|---|---|
DigiKey Part Number | 2181-601425-ND 2181-601425-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601425 |
Description | CABLE 25 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.870" (22.10mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 5 | 18,49600 € | 92,48 € |
| 10 | 17,59900 € | 175,99 € |
| 25 | 16,47120 € | 411,78 € |
| 50 | 15,65820 € | 782,91 € |
| 100 | 14,87810 € | 1.487,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,61343 € | 11.613,43 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |

