
601418 | |
|---|---|
DigiKey Part Number | 2181-601418-ND 2181-601418-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601418 |
Description | CABLE 18 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 41/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.728" (18.49mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 5 | 15,62000 € | 78,10 € |
| 10 | 14,86400 € | 148,64 € |
| 25 | 13,91320 € | 347,83 € |
| 50 | 13,22820 € | 661,41 € |
| 100 | 12,57100 € | 1.257,10 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 9,39350 € | 9.393,50 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

