
601409 | |
|---|---|
DigiKey Part Number | 2181-601409-ND 2181-601409-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601409 |
Description | CABLE 9 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 9 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 41/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.610" (15.49mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 9 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 5 | 8,99400 € | 44,97 € |
| 10 | 8,56000 € | 85,60 € |
| 25 | 8,01600 € | 200,40 € |
| 50 | 7,62400 € | 381,20 € |
| 100 | 7,24790 € | 724,79 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,09160 € | 5.091,60 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |

