
601407 | |
|---|---|
DigiKey Part Number | 2181-601407-ND 2181-601407-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601407 |
Description | CABLE 7 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.457" (11.61mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 5 | 5,63600 € | 28,18 € |
| 10 | 5,36500 € | 53,65 € |
| 25 | 5,02520 € | 125,63 € |
| 50 | 4,78040 € | 239,02 € |
| 100 | 4,54600 € | 454,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,17957 € | 3.179,57 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


