
601405CY | |
|---|---|
DigiKey Part Number | 2181-601405CY-ND 2181-601405CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601405CY |
Description | CABLE 5 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.496" (12.60mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 5 | 9,71200 € | 48,56 € |
| 10 | 9,24300 € | 92,43 € |
| 25 | 8,65440 € | 216,36 € |
| 50 | 8,23080 € | 411,54 € |
| 100 | 7,82420 € | 782,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,78612 € | 5.786,12 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

