4 Conductor Multi-Conductor Cable Gray 14 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601404CY

DigiKey Part Number
2181-601404CY-100-ND
Manufacturer
Manufacturer Product Number
601404CY
Description
CABLE 4COND 14AWG GRAY SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 14 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.462" (11.73mm)
Series
Shield Type
Braid
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Oil Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
50/0.0102"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG GRAY SHLD FEET
In-Stock: 2361
Unit Price: 7,56000 €
CABLE 4COND 14AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG GRAY SHLD 10'
In-Stock: 0
Unit Price: