
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.432" (10.97mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,61000 € | 435,61 € |
| 2 | 414,15000 € | 828,30 € |
| 3 | 402,00333 € | 1.206,01 € |
| 5 | 387,11000 € | 1.935,55 € |
| 7 | 377,54857 € | 2.642,84 € |
| 10 | 367,61700 € | 3.676,17 € |
| Unit Price without VAT: | 435,61000 € |
|---|---|
| Unit Price with VAT: | 518,37590 € |



