
601205 | |
|---|---|
DigiKey Part Number | 2181-601205-ND 2181-601205-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601205 |
Description | CABLE 5 COND 12 AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 12 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 65/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.496" (12.60mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 5 | 7,93200 € | 39,66 € |
| 10 | 7,55000 € | 75,50 € |
| 25 | 7,07000 € | 176,75 € |
| 50 | 6,72480 € | 336,24 € |
| 100 | 6,39350 € | 639,35 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 4,66068 € | 2.330,34 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

