
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.630" (16.00mm) | |
Mounting Type | Channel, Track; Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.024" (26.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 1.181" (30.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | M5 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09600 € | 10,96 € |
| 30 | 1,01467 € | 30,44 € |
| 50 | 0,97860 € | 48,93 € |
| 100 | 0,93190 € | 93,19 € |
| 250 | 0,87352 € | 218,38 € |
| 500 | 0,83180 € | 415,90 € |
| 1.000 | 0,79210 € | 792,10 € |
| 2.500 | 0,74252 € | 1.856,30 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

