
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | M32 Thread - Hole Plug | |
Material | Chloroprene Rubber (CR) | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17500 € | 41,75 € |
| 25 | 3,91280 € | 97,82 € |
| 50 | 3,72600 € | 186,30 € |
| 100 | 3,54810 € | 354,81 € |
| 250 | 3,32592 € | 831,48 € |
| 500 | 3,16724 € | 1.583,62 € |
| 1.000 | 3,01618 € | 3.016,18 € |
| 2.500 | 2,82757 € | 7.068,93 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

