
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | M25 Thread - Hole Plug | |
Material | Chloroprene Rubber (CR) | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,73700 € | 27,37 € |
| 25 | 2,56480 € | 64,12 € |
| 50 | 2,44260 € | 122,13 € |
| 100 | 2,32590 € | 232,59 € |
| 250 | 2,18016 € | 545,04 € |
| 500 | 2,07614 € | 1.038,07 € |
| 1.000 | 1,97710 € | 1.977,10 € |
| 2.500 | 1,85343 € | 4.633,57 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

