
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | M20 Thread - Hole Plug | |
Material | Chloroprene Rubber (CR) | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 2,00080 € | 50,02 € |
| 50 | 1,90520 € | 95,26 € |
| 100 | 1,81420 € | 181,42 € |
| 400 | 1,64508 € | 658,03 € |
| 800 | 1,56659 € | 1.253,27 € |
| 1.200 | 1,52243 € | 1.826,92 € |
| 2.800 | 1,43416 € | 4.015,65 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

