Cable Gland Stainless Steel 1 1/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53806783

DigiKey Part Number
2181-53806783-ND
Manufacturer
Manufacturer Product Number
53806783
Description
CABLE GLAND 19-28MM 1 1/4" NPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel 1 1/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.102" (28.00mm)
Manufacturer
LAPP
Thread Size
1 1/4" NPT
Series
Thread Length
0.669" (16.99mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12
Outside Cable Diameter (Min)
0.748" (19.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5150,79200 €753,96 €
Unit Price without VAT:150,79200 €
Unit Price with VAT:179,44248 €