
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,65000 € | 28,65 € |
| 10 | 24,35200 € | 243,52 € |
| 25 | 22,82720 € | 570,68 € |
| 50 | 21,73820 € | 1.086,91 € |
| 100 | 20,70160 € | 2.070,16 € |
| 250 | 19,40700 € | 4.851,75 € |
| Unit Price without VAT: | 28,65000 € |
|---|---|
| Unit Price with VAT: | 34,09350 € |

