
Category | Outside Cable Diameter (Max) 1.378" (35.00mm) |
Manufacturer LAPP | Thread Size M50x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 |
Outside Cable Diameter (Min) 1.063" (27.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 130,63600 € | 653,18 € |
| Unit Price without VAT: | 130,63600 € |
|---|---|
| Unit Price with VAT: | 155,45684 € |

