
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,74000 € | 58,74 € |
| 10 | 49,93300 € | 499,33 € |
| 25 | 46,80800 € | 1.170,20 € |
| 50 | 44,57620 € | 2.228,81 € |
| 100 | 42,45090 € | 4.245,09 € |
| Unit Price without VAT: | 58,74000 € |
|---|---|
| Unit Price with VAT: | 69,90060 € |


