
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polycarbonate (PC) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,13800 € | 53,45 € |
| 50 | 2,03580 € | 101,79 € |
| 100 | 1,93850 € | 193,85 € |
| 250 | 1,81712 € | 454,28 € |
| 500 | 1,73038 € | 865,19 € |
| 1.000 | 1,64782 € | 1.647,82 € |
| 2.500 | 1,54472 € | 3.861,80 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

