Cable Gland Polycarbonate (PC) M12x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53113321

DigiKey Part Number
5614-53113321-ND
Manufacturer
Manufacturer Product Number
53113321
Description
SKINTOP SOLAR PLUS M12 M. O-RING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polycarbonate (PC) M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.138" (3.50mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M12x1.5
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polycarbonate (PC)
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,50000 €25,00 €
252,34320 €58,58 €
502,23100 €111,55 €
1002,12460 €212,46 €
3001,96600 €589,80 €
5001,89642 €948,21 €
1.0001,80595 €1.805,95 €
2.5001,69299 €4.232,48 €
Manufacturers Standard Package
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €