
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | M32 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.272" (32.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,76300 € | 67,63 € |
| 25 | 6,33920 € | 158,48 € |
| 50 | 6,03660 € | 301,83 € |
| 100 | 5,74850 € | 574,85 € |
| 250 | 5,38868 € | 1.347,17 € |
| 500 | 5,13170 € | 2.565,85 € |
| 1.000 | 4,88702 € | 4.887,02 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |


