Cable Gland Polyamide (PA), Nylon M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M20 Black
53112885

53112886

DigiKey Part Number
2181-53112886-ND
Manufacturer
Manufacturer Product Number
53112886
Description
CABLE GLAND 5-10MM M20 POLYAMIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Black
Datasheet
 Datasheet
EDA/CAD Models
53112886 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M20
Thread Length
0.799" (20.30mm)
Conduit Hub Size
-
Panel Hole Size
0.800" (20.3mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,72200 €37,22 €
253,48880 €87,22 €
503,32220 €166,11 €
1003,16360 €316,36 €
2502,96552 €741,38 €
5002,82404 €1.412,02 €
1.0002,68933 €2.689,33 €
2.5002,52114 €6.302,85 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €