Cable Gland Polyamide (PA), Nylon M16 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53112879

DigiKey Part Number
2181-53112879-ND
Manufacturer
Manufacturer Product Number
53112879
Description
CABLE GLAND 4-7MM M16 POLYAMIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M16
Manufacturer
LAPP
Thread Length
0.642" (16.31mm)
Series
Panel Hole Size
0.642" (16.3mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.276" (7.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,59800 €35,98 €
253,37280 €84,32 €
503,21180 €160,59 €
1003,05840 €305,84 €
2502,86688 €716,72 €
5002,73010 €1.365,05 €
1.0002,59989 €2.599,89 €
2.5002,43730 €6.093,25 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €