
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,60000 € | 65,60 € |
| 10 | 55,76200 € | 557,62 € |
| 25 | 52,27280 € | 1.306,82 € |
| 50 | 49,78040 € | 2.489,02 € |
| 100 | 47,40730 € | 4.740,73 € |
| Unit Price without VAT: | 65,60000 € |
|---|---|
| Unit Price with VAT: | 78,06400 € |

