
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,75000 € | 38,75 € |
| 10 | 32,93900 € | 329,39 € |
| 25 | 30,87760 € | 771,94 € |
| 50 | 29,40480 € | 1.470,24 € |
| 100 | 28,00280 € | 2.800,28 € |
| 250 | 26,25200 € | 6.563,00 € |
| Unit Price without VAT: | 38,75000 € |
|---|---|
| Unit Price with VAT: | 46,11250 € |

