Cable Gland Brass, Nickel Plated M12x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53112570

DigiKey Part Number
5614-53112570-ND
Manufacturer
Manufacturer Product Number
53112570
Description
SKINTOP MS-HF-M 12X1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.276" (7.00mm)
Manufacturer
LAPP
Thread Size
M12x1.5
Series
Thread Length
0.256" (6.50mm)
Packaging
Box
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,53000 €7,53 €
106,40100 €64,01 €
255,99920 €149,98 €
505,71260 €285,63 €
1005,44000 €544,00 €
2505,09952 €1.274,88 €
5004,85630 €2.428,15 €
1.0004,62476 €4.624,76 €
Manufacturers Standard Package
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €