


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 € | 50,47 € |
| 10 | 42,89600 € | 428,96 € |
| 25 | 40,21120 € | 1.005,28 € |
| 50 | 38,29360 € | 1.914,68 € |
| 100 | 36,46800 € | 3.646,80 € |
| 250 | 34,18828 € | 8.547,07 € |
| Unit Price without VAT: | 50,47000 € |
|---|---|
| Unit Price with VAT: | 60,05930 € |

