


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,08000 € | 15,08 € |
| 10 | 12,81500 € | 128,15 € |
| 25 | 12,01280 € | 300,32 € |
| 50 | 11,43940 € | 571,97 € |
| 100 | 10,89360 € | 1.089,36 € |
| 250 | 10,21216 € | 2.553,04 € |
| 500 | 9,72528 € | 4.862,64 € |
| Unit Price without VAT: | 15,08000 € |
|---|---|
| Unit Price with VAT: | 17,94520 € |

