


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.078" (1.98mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,20300 € | 52,03 € |
| 25 | 4,87680 € | 121,92 € |
| 50 | 4,64380 € | 232,19 € |
| 100 | 4,42220 € | 442,22 € |
| 300 | 4,09240 € | 1.227,72 € |
| 500 | 3,94760 € | 1.973,80 € |
| 1.000 | 3,75935 € | 3.759,35 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

