


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,79000 € | 60,79 € |
| 10 | 51,67000 € | 516,70 € |
| 25 | 48,43760 € | 1.210,94 € |
| 50 | 46,12820 € | 2.306,41 € |
| 100 | 43,92920 € | 4.392,92 € |
| Unit Price without VAT: | 60,79000 € |
|---|---|
| Unit Price with VAT: | 72,34010 € |

