


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.102" (28.00mm) | |
Outside Cable Diameter (Max) | 1.535" (39.00mm) | |
Thread Size | 2" NPT | |
Thread Length | 0.669" (16.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,54600 € | 392,73 € |
| Unit Price without VAT: | 78,54600 € |
|---|---|
| Unit Price with VAT: | 93,46974 € |

