


Category | Outside Cable Diameter (Max) 1.102" (28.00mm) |
Manufacturer LAPP | Thread Size M40x1.5 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,87000 € | 28,87 € |
| 10 | 24,54000 € | 245,40 € |
| 25 | 23,00360 € | 575,09 € |
| 50 | 21,90640 € | 1.095,32 € |
| 100 | 20,86160 € | 2.086,16 € |
| 250 | 19,55708 € | 4.889,27 € |
| Unit Price without VAT: | 28,87000 € |
|---|---|
| Unit Price with VAT: | 34,35530 € |

