


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,94000 € | 48,94 € |
| 10 | 41,59700 € | 415,97 € |
| 25 | 38,99360 € | 974,84 € |
| 50 | 37,13400 € | 1.856,70 € |
| 100 | 35,36360 € | 3.536,36 € |
| 250 | 33,15296 € | 8.288,24 € |
| Unit Price without VAT: | 48,94000 € |
|---|---|
| Unit Price with VAT: | 58,23860 € |

