


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.137" (3.48mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 10,07700 € | 100,77 € |
| 25 | 9,44560 € | 236,14 € |
| 50 | 8,99460 € | 449,73 € |
| 100 | 8,56550 € | 856,55 € |
| 300 | 7,92700 € | 2.378,10 € |
| 500 | 7,64666 € | 3.823,33 € |
| 1.000 | 7,28219 € | 7.282,19 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |

