Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.270" (6.86mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 100 | 2,58890 € | 258,89 € |
| Unit Price without VAT: | 2,58890 € |
|---|---|
| Unit Price with VAT: | 3,08079 € |

