



Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer LAPP | Thread Size PG16 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,31680 € | 82,92 € |
| Unit Price without VAT: | 3,31680 € |
|---|---|
| Unit Price with VAT: | 3,94699 € |

