



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,93900 € | 146,95 € |
| Unit Price without VAT: | 2,93900 € |
|---|---|
| Unit Price with VAT: | 3,49741 € |

