
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,51260 € | 151,26 € |
| Unit Price without VAT: | 1,51260 € |
|---|---|
| Unit Price with VAT: | 1,79999 € |

