
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer LAPP | Thread Size PG36 |
Series | Thread Length 0.524" (13.30mm) |
Packaging Bulk | Material Polyamide |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.945" (24.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,36400 € | 213,64 € |
| Unit Price without VAT: | 21,36400 € |
|---|---|
| Unit Price with VAT: | 25,42316 € |

