
523359-4 | |
|---|---|
DigiKey Part Number | 2181-523359-4-ND |
Manufacturer | |
Manufacturer Product Number | 523359-4 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,35000 € | 42,35 € |
| 10 | 35,99600 € | 359,96 € |
| 25 | 33,74360 € | 843,59 € |
| 50 | 32,13400 € | 1.606,70 € |
| 100 | 30,60200 € | 3.060,20 € |
| 250 | 28,68884 € | 7.172,21 € |
| Unit Price without VAT: | 42,35000 € |
|---|---|
| Unit Price with VAT: | 50,39650 € |

