
523359-3 | |
|---|---|
DigiKey Part Number | 2181-523359-3-ND |
Manufacturer | |
Manufacturer Product Number | 523359-3 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,30000 € | 41,30 € |
| 10 | 35,10500 € | 351,05 € |
| 25 | 32,90760 € | 822,69 € |
| 50 | 31,33800 € | 1.566,90 € |
| 100 | 29,84380 € | 2.984,38 € |
| 250 | 27,97804 € | 6.994,51 € |
| Unit Price without VAT: | 41,30000 € |
|---|---|
| Unit Price with VAT: | 49,14700 € |

