
523359-2.5 | |
|---|---|
DigiKey Part Number | 2181-523359-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 523359-2.5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,71000 € | 38,71 € |
| 10 | 32,90000 € | 329,00 € |
| 25 | 30,84160 € | 771,04 € |
| 50 | 29,37060 € | 1.468,53 € |
| 100 | 27,97010 € | 2.797,01 € |
| 250 | 26,22144 € | 6.555,36 € |
| Unit Price without VAT: | 38,71000 € |
|---|---|
| Unit Price with VAT: | 46,06490 € |

