
523359-10 | |
|---|---|
DigiKey Part Number | 2181-523359-10-ND |
Manufacturer | |
Manufacturer Product Number | 523359-10 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer LAPP | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,97000 € | 68,97 € |
| 10 | 58,62500 € | 586,25 € |
| 25 | 54,95720 € | 1.373,93 € |
| 50 | 52,33720 € | 2.616,86 € |
| 100 | 49,84220 € | 4.984,22 € |
| Unit Price without VAT: | 68,97000 € |
|---|---|
| Unit Price with VAT: | 82,07430 € |

